STMicroelectronics IO-Link master evaluation board L6360 Evaluation Board for STM32 Nucleo STEVAL-IOM001V1
- RS stock no.:
- 182-7775
- Mfr. Part No.:
- STEVAL-IOM001V1
- Manufacturer:
- STMicroelectronics
- RS stock no.:
- 182-7775
- Mfr. Part No.:
- STEVAL-IOM001V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
STMicroelectronics IO-Link Master Evaluation Board
The STMicroelectronics STEVAL-IOM001V1 IO-Link master evaluation board is based on the L6360 IO-Link master transceiver with physical layer compliant and IO-Link v1.1 specification. The board with the STSW-IOM001 example code provides a solution to develop IO-Link applications and to easily evaluate the communication features and robustness of the L6360.
Features and Benefits:
• Operating supply voltage range is between 18V and 32.5V
• 65mA selectable (3.3V or 5.0V) linear regulator
• Interrupt diagnostics pin
• I2C and UART interface
• SPI (slave) interface
• CQ (push-pull) and L+ (high side) switches
• IQ additional IEC61131-2 type 1 digital input
• L+ and CQ overload and overheating protections with non-dissipative cut-off function
• QFN-26L (3.5x5x1mm) package
• Additional high side switch for L+ heavy loads (IPS161H)
• LEDs for status and diagnostics
• Ground and VCC wire break protections
• 65mA selectable (3.3V or 5.0V) linear regulator
• Interrupt diagnostics pin
• I2C and UART interface
• SPI (slave) interface
• CQ (push-pull) and L+ (high side) switches
• IQ additional IEC61131-2 type 1 digital input
• L+ and CQ overload and overheating protections with non-dissipative cut-off function
• QFN-26L (3.5x5x1mm) package
• Additional high side switch for L+ heavy loads (IPS161H)
• LEDs for status and diagnostics
• Ground and VCC wire break protections
Certifications:
• CE certified
• EMC compliance with IEC61000-4-2, IEC61000-4-3, IEC61000-4-5
• EMC compliance with IEC61000-4-2, IEC61000-4-3, IEC61000-4-5
Specification
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
For Use With | STM32 Nucleo |
Featured Device | L6360 |
Kit Name | IO-Link master evaluation board |