- RS stock no.:
- 165-8352
- Mfr. Part No.:
- AP22966DC8-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS stock no.:
- 165-8352
- Mfr. Part No.:
- AP22966DC8-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Load Switches, Diodes Inc
Protected Switches, Diodes Inc
Specification
Attribute | Value |
---|---|
Power Switch Type | Load |
Switch On Resistance | 27mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 6A |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Package Type | VDFN3020 |
Pin Count | 14 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.05 x 2.05 x 0.78mm |