Recently searched

    AD623ANZ Analog Devices, Instrumentation Amplifier, 0.2mV Offset, R-RO, 3 V, 5 V, 9 V, 8-Pin PDIP

    RS stock no.:
    523-8575
    Mfr. Part No.:
    AD623ANZ
    Manufacturer:
    Analog Devices
    Analog Devices
    View all Instrumentation Amplifiers
    1 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    277 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Added

    Price (Excl VAT) Each

    R 204.98

    (exc. VAT)

    R 235.73

    (inc. VAT)

    unitsPer unit
    1 - 9R 204.98
    10 - 49R 200.88
    50 - 99R 194.86
    100 - 249R 187.06
    250 +R 179.58
    Packaging Options:
    RS stock no.:
    523-8575
    Mfr. Part No.:
    AD623ANZ
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    Instrumentation Amplifiers, Analog Devices




    Specification

    AttributeValue
    Power Supply TypeDual, Single
    Package TypePDIP
    Mounting TypeThrough Hole
    Typical Single Supply Voltage3 V, 5 V, 9 V
    Pin Count8
    Typical Dual Supply Voltage±3 V, ±5 V
    Rail to RailRail to Rail Output
    Maximum Input Offset Voltage0.2mV
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature+85 °C
    Maximum Input Resistance2GΩ
    Minimum CMRR70dB
    Length9.27mm
    Width7.24mm
    Dimensions9.27 x 7.24 x 3.43mm
    Height3.43mm
    1 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    277 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Added

    Price (Excl VAT) Each

    R 204.98

    (exc. VAT)

    R 235.73

    (inc. VAT)

    unitsPer unit
    1 - 9R 204.98
    10 - 49R 200.88
    50 - 99R 194.86
    100 - 249R 187.06
    250 +R 179.58
    Packaging Options: