RS PRO Grey Cold Rolled Steel Instrument Case, 430 x 150 x 50mm
- RS stock no.:
- 232-096
- Manufacturer:
- RS PRO

View all Instrument Cases
21 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) 1 Box of 1
R 802.98
(exc. VAT)
R 923.43
(inc. VAT)
Box(es) | Per Box |
1 - 11 | R 802.98 |
12 - 24 | R 786.92 |
25 - 49 | R 763.31 |
50 + | R 732.78 |
- RS stock no.:
- 232-096
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
1.0mm Mild Steel Cases
Specification
Attribute | Value |
Body Material | Cold Rolled Steel |
External Length | 430 mm |
External Width | 150 mm |
External Height | 50 mm |
External Dimensions | 430 x 150 x 50mm |
Colour | Grey |
Ventilated | No |
Carrying Handle | No |
Standards Met | RoHS |