- RS stock no.:
- 202-2194
- Mfr. Part No.:
- 619063007-00083150
- Manufacturer:
- Waldmann
- RS stock no.:
- 202-2194
- Mfr. Part No.:
- 619063007-00083150
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Waldmann RL70 industrial tube light provides a wide illumination for areas that require a high output. IP67 rating ensures its durable and waterproof.
Weight 1.7kg
Energy efficient category A
Energy efficient category A
Specification
Attribute | Value |
---|---|
Lamp Type | Compact Fluorescent |
Voltage Rating | 110 → 230 V |
Light Style | Linear Fixed |
Wattage | 30 W |
Length | 585 mm |