- RS stock no.:
- 178-7520
- Mfr. Part No.:
- 1176113
- Manufacturer:
- brennenstuhl
Discontinued product
- RS stock no.:
- 178-7520
- Mfr. Part No.:
- 1176113
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Griplight 5m H05VV-F 2x0,75 60W E27 GB
Heavy-duty inspection lamp with spring-loaded plastic grip handle and hanging hook.
Glass bulb protector and wire basket.
Glass bulb protector and wire basket.
Specification
Attribute | Value |
---|---|
Lamp Type | Hand Lamp |
Lamp Supplied | Yes |
Light Style | Handheld |
Wattage | 60 W |
Length | 300 mm |
Mains Plug Type | Type G - British BS1363 |
Cable Length | 5m |