brennenstuhl, Inspection Lamp, Work Light, 400 lm, IP20
- RS stock no.:
- 657-245
- Mfr. Part No.:
- 1173730002
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
R 549,41
(exc. VAT)
R 631,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 51 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 549.41 |
*price indicative
- RS stock no.:
- 657-245
- Mfr. Part No.:
- 1173730002
- Manufacturer:
- brennenstuhl
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Battery Type | Lithium-ion | |
| Product Type | Inspection Lamp | |
| Lamp Supplied | Yes | |
| Rechargeable | Yes | |
| Light Style | Work Light | |
| Voltage | 3.7V | |
| Luminous Flux | 400lm | |
| Housing Material | Metal, Plastic | |
| Power | 3W | |
| Colour | Black | |
| Run Time | 6 h | |
| Battery Supplied | Yes | |
| Plug Type | USB Type C | |
| IP Rating | IP20 | |
| Series | HL 400 | |
| Standards/Approvals | No | |
| Length | 37mm | |
| Cable Length | 60cm | |
| Battery Capacity | 0.8Ah | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Battery Type Lithium-ion | ||
Product Type Inspection Lamp | ||
Lamp Supplied Yes | ||
Rechargeable Yes | ||
Light Style Work Light | ||
Voltage 3.7V | ||
Luminous Flux 400lm | ||
Housing Material Metal, Plastic | ||
Power 3W | ||
Colour Black | ||
Run Time 6 h | ||
Battery Supplied Yes | ||
Plug Type USB Type C | ||
IP Rating IP20 | ||
Series HL 400 | ||
Standards/Approvals No | ||
Length 37mm | ||
Cable Length 60cm | ||
Battery Capacity 0.8Ah | ||
- COO (Country of Origin):
- CN
The brennenstuhl Compact rechargeable LED hand lamp with three light sources main (400 lm), spot (120 lm), and rear (200 lm). It offers multiple lighting modes, up to 6 hours of runtime, and charges via USB-C. Built for convenience, it features 3 built-in magnets, a foldable hook, and an impact-resistant design (IK07) with IP20 protection. Ideal for close-up work in workshops, garages, or home repair.
Folding lamp head
IP20 protection rated
