RS PRO, Inspection Lamp, Light Bar, 660 lm, IP66

Subtotal (1 unit)*

R 1 154,79

(exc. VAT)

R 1 328,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,154.79

*price indicative

RS stock no.:
655-945
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Inspection Lamp

Lamp Supplied

Yes

Rechargeable

Yes

Light Style

Light Bar

Luminous Flux

660lm

Voltage

3.7 V

Housing Material

Thermoplastic Elastomer, Polycarbonate

Colour

Red

Run Time

4 h

Plug Type

USB

IP Rating

IP66

Length

19.1cm

Standards/Approvals

EN 55015, 61547, CE / UKCA

Battery Capacity

3350mAh

COO (Country of Origin):
CN
The RS Pro Torch is ideal for professional construction engineering, plumbing and electrical renovation, automobile and machinery repair, and wilderness exploration. It features a high-quality SMD LED light source with adjustable brightness and a uniform flood beam pattern delivering 660 lumens. Designed with an IP66 waterproof rating, it includes a strong magnet, hook, and micro USB charging port for versatile use in various conditions.

Portable Work Light

With high quality SMD LED

Waterproof IP66 rated

Magnet and Hook for various occasions

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy