HAZET, LED Light Kit, LED
- RS stock no.:
- 644-952
- Mfr. Part No.:
- 1979W2/3
- Manufacturer:
- HAZET
Subtotal (1 unit)*
R 3 266,37
(exc. VAT)
R 3 756,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,266.37 |
*price indicative
- RS stock no.:
- 644-952
- Mfr. Part No.:
- 1979W2/3
- Manufacturer:
- HAZET
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | LED Light Kit | |
| Voltage | 5V | |
| Light Style | LED | |
| Colour | Blue | |
| Plug Type | Type C | |
| Series | 1979 | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type LED Light Kit | ||
Voltage 5V | ||
Light Style LED | ||
Colour Blue | ||
Plug Type Type C | ||
Series 1979 | ||
Cable Length 1m | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET LED light set with wireless charging provides a comprehensive description of the innovative three-piece wireless charging set designed for efficient and comfortable charging. This product encompasses a carefully optimised self-positioning lamp, ensuring that users experience minimal hassle when connecting their devices. With a user-friendly design, the set delivers a seamless charging experience, making it Ideal for various applications in modern-day settings. Additionally, the inclusion of a 100 cm USB-C cable and a powerful 5V. 2 Ampere power supply unit adds convenience and versatility, streamlining the charging process for users while maintaining functionality and reliability.
Wireless charging technology eliminates the need for messy cords
Optimised self-positioning of the lamp on the pad enhances user convenience
Includes a 100 cm USB-C cable for versatile connectivity
Comprises three specific tools to cater for various user needs
Robust construction ensures durability in various environments
Compact design facilitates easy storage and portability
Related links
- HAZET LED, IP65
- HAZET LED IP65
- HAZET LED IP65
- Intelligent LED Solutions ILK-MINIFLOOD-WMWH. LED Light Kit MiniFlood Development Kit
- Intelligent LED Solutions ILK-MINIFLOOD-94SL. LED Light Kit ILK-MINIFLOOD
- Osram PL-CN111AC-1200-840-24D-230V+RING. LED Light Kit PrevaLED
- Intelligent LED Solutions ILK-PHOSPHOR-LIN1800-4000-01. LED Light Kit Linear Remote Phosphor Dev Kit
- Intelligent LED Solutions ILK-PHOSPHOR-LIN0450-4000-01. LED Light Kit Linear Remote Phosphor Dev Kit
