HAZET, Light, Slim Light, 1100 lm, IP65
- RS stock no.:
- 644-918
- Mfr. Part No.:
- 1979W-92
- Manufacturer:
- HAZET
Subtotal (1 unit)*
R 1 842,91
(exc. VAT)
R 2 119,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,842.91 |
*price indicative
- RS stock no.:
- 644-918
- Mfr. Part No.:
- 1979W-92
- Manufacturer:
- HAZET
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Light | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Luminous Flux | 1100lm | |
| Voltage | 3.6V | |
| Light Style | Slim Light | |
| Housing Material | Plastic | |
| Colour | Black, Blue | |
| Run Time | 14 h | |
| Number of Batteries | 1 | |
| Battery Supplied | Yes | |
| IP Rating | IP65 | |
| Battery Size | 3.7 V | |
| Series | 1979 | |
| Length | 367mm | |
| Wireless Charging | Yes | |
| Battery Capacity | 1200mAh | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Light | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Luminous Flux 1100lm | ||
Voltage 3.6V | ||
Light Style Slim Light | ||
Housing Material Plastic | ||
Colour Black, Blue | ||
Run Time 14 h | ||
Number of Batteries 1 | ||
Battery Supplied Yes | ||
IP Rating IP65 | ||
Battery Size 3.7 V | ||
Series 1979 | ||
Length 367mm | ||
Wireless Charging Yes | ||
Battery Capacity 1200mAh | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET Wireless charging lamp engineered for optimal illumination in varied work environments. Designed with a robust two-component plastic housing featuring a rubberised finish, this lamp ensures durAbility while providing a comfortable grip. Its Advanced charging technology allows it to start charging immediately upon placement on the wireless pad, making it highly efficient for users. With the Ability to adjust illumination to suit specific needs through a 120° adjustable, 5-step lockable head, its fits seamlessly into any workspace. Additionally, lightweight yet stable, this lamp is optimal for both indoor and outdoor use, showcasing practicality and innovation in design.
Lightweight design enables easy portability across different work sites
120° adjustable and 5-step lockable aluminium head accurately directs light for various tasks
4-stage battery status indicator clearly displays charge levels
Strong holding magnet on the underside provides hands-free operation
Integrated 360° rotatable hanging hook allows versatile mounting options
Durable construction with a rubberised surface offers a strong, non-slip grip
Solid base ensures stability even on non-metallic surfaces
LED technology promotes energy efficiency with a luminous flux of up to 1100 lumens
Main light operating time of approximately 3 to 14 hours caters to diverse illumination needs
Quick charging time of just 5.5 hours optimises ready-to-use conditions
