HAZET, LED Light Kit, LED, 200 lm, IP65

Subtotal (1 unit)*

R 2 308,55

(exc. VAT)

R 2 654,83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,308.55

*price indicative

RS stock no.:
644-906
Mfr. Part No.:
1979W-11/3
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

LED Light Kit

Voltage

5V

Luminous Flux

200lm

Light Style

LED

Housing Material

Plastic

Colour

Black, Blue

Number of Batteries

1

Battery Supplied

Yes

Plug Type

Type C

IP Rating

IP65

Series

1979

Cable Length

100cm

Non Compliant

COO (Country of Origin):
DE
The HAZET LED pen light set is designed for efficient illumination in a variety of applications. This set comprises two wireless LED pen lights alongside a convenient charging pad, making it an Ideal companion for professionals and DIY enthusiasts alike. Its Compact and lightweight design ensures portability while maintaining high lighting power. The lamp features optimised self-positioning on the charging pad for seamless wireless charging, supporting users with progressively dimmable light for various tasks. The robust 2-component plastic construction is complemented by a rubberised surface, enhancing grip and durability while providing essential battery status visibility. The intelligently designed main button allows easy switching between TOP and main light functions, Ideal for detailed work and dialogue reception. Overall, this truly versatile pen light set is a valuable addition to any tool bag.

Includes 2 wireless LED pen lights and 1 charging pad for convenience

Features a Compact LED design with high lighting power for effective use

Optimised self-positioning on the charging pad simplifies wireless charging

Progressively dimmable light for tailored brightness in diverse scenarios

Constructed with Durable 2-component plastic and a rubberised surface

Displays battery status and state-of-charge for user awareness

Single main button allows easy operation for switching lights on/off

Excellent for daily use across various application areas

The set provides a quick diagnosis with main and TOP light options

Rated with IP65 protection for effective resistance against dust and water

IK09 protection rating ensures enhanced durability against impacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy