HAZET, Light, LED, 300 lm, IP65
- RS stock no.:
- 644-755
- Mfr. Part No.:
- 1979W-82
- Manufacturer:
- HAZET
Subtotal (1 unit)*
R 1 574,72
(exc. VAT)
R 1 810,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,574.72 |
*price indicative
- RS stock no.:
- 644-755
- Mfr. Part No.:
- 1979W-82
- Manufacturer:
- HAZET
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Battery Type | Lithium-ion | |
| Product Type | Light | |
| Luminous Flux | 300lm | |
| Light Style | LED | |
| Power | 3W | |
| Housing Material | Plastic | |
| Colour | Blue | |
| Number of Batteries | 1 | |
| Run Time | 2 h | |
| Battery Supplied | Yes | |
| Battery Size | 1200 mAh | |
| IP Rating | IP65 | |
| Series | 1979 | |
| Length | 133mm | |
| Battery Capacity | 1200mAh | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Battery Type Lithium-ion | ||
Product Type Light | ||
Luminous Flux 300lm | ||
Light Style LED | ||
Power 3W | ||
Housing Material Plastic | ||
Colour Blue | ||
Number of Batteries 1 | ||
Run Time 2 h | ||
Battery Supplied Yes | ||
Battery Size 1200 mAh | ||
IP Rating IP65 | ||
Series 1979 | ||
Length 133mm | ||
Battery Capacity 1200mAh | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Lighting solution designed for applications in areas with limited access. This Compact model features a wireless charging capability, allowing for efficient and convenient operation without the hassle of traditional cords. It boasts an adjustable base that can pivot 180°, enabling precise illumination adjustments across different work areas. With a robust self-positioning mechanism, this light ensures an optimal charging experience as it seamlessly attaches to its charging pad. Its dual lighting options include a powerful main light and a focused TOP light, tailored for various tasks. The combination of cutting-edge LED technology and a Durable construction further enhances the usability and reliability of the product in diverse working environments.
Wireless charging for hassle-free operation
Progressively dimmable for optimal light adjustment
Robust holding magnets on the underside and rear enhance stability
360° movable retaining hook for versatile positioning
Main light with an operating time of 2 to 10 hours and a luminous flux of 30 to 300 lumens
Top light offers an efficient operating time of 5 hours with a luminous flux of 100 lumens
Immediate charging upon placement on the charging pad
Manufactured with a Durable 2-component plastic housing and rubberised surface
4-stage battery status display ensures users are always informed
One 3.7 V 1200 mAh Lithium-ion rechargeable battery included
Charging time is only 1.5 hours, maximising usability
IP65 protection rating assures durability in challenging environments
IK09 protection rating enhances resistance against impacts
