HAZET, LED Light Kit, LED, 600 lm, IP65

Subtotal (1 unit)*

R 1 708,11

(exc. VAT)

R 1 964,33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,708.11

*price indicative

RS stock no.:
644-726
Mfr. Part No.:
1979W-85
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Battery Type

Lithium-ion

Product Type

LED Light Kit

Light Style

LED

Luminous Flux

600lm

Voltage

5V

Colour

Black, Blue

Run Time

4.5 h

Number of Batteries

1

Battery Supplied

Yes

Plug Type

Type C

Battery Size

2600 mAh

IP Rating

IP65

Series

1979

Length

255mm

Battery Capacity

2600mAh

Non Compliant

COO (Country of Origin):
SI
The HAZET Wireless charging lamp designed for optimal performance in a range of settings. Equipped with a sleek and functional design, this lamp utilises Advanced LED technology to provide efficient lighting solutions. The unique features, such as a dimmer switch and adjustable positioning, ensure that light is tailored to meet specific needs. With a robust battery and the capacity for wireless charging, this lamp is particularly suited for both indoor and outdoor use, making it an essential tool for professionals and enthusiasts alike. Its emphasis on practicality and user-friendly operation underscores its significance in enhancing various environments.

Wireless charging functionality allows for easy and convenient use

Efficient self-positioning enhances charging processes, eliminating delays

Immediate charging initiation upon lamp placement ensures readiness

Main light operating time ranges from approximately 3 to 20 hours for versatile applications

Top light operating time of 4.5 hours offers dedicated functionality

Dimmer switch enables optimal light adjustment according to user preference

Strong rubberised magnet provides secure holding on metal surfaces

Fold-out and 360° rotatable hanging hook enhances versatility for various hanging requirements

180° adjustable and 5-stage lockable foot ensures stable positioning

Environmentally friendly Lithium-ion rechargeable battery offers sustainability

IP65 protection rating guarantees resilience against dust and water exposure

IK09 protection rating assures durability against impact and wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy