Industrial Surge Protector, DIN Rail Mount

Technical data sheets
Legislation and Compliance
Not Applicable
COO (Country of Origin): MA
Product Details

Multi 9 C60N Supplementary Protector C Curve

Multi 9 C60N Supplementary Protector C Curve supplements or provides additional protection for sensitive electronics inside the Equipment

Trip Curve: C — 7-10 Times Rating
Positive indication of contact disconnect
Ampere ratings from 0.5 to 63 A

Merlin Gerin – MCBs

Miniature Circuit Breakers; Contact Position indicated by switch levers

Specification
Attribute Value
Mounting Style DIN Rail
Length 81mm
Width 36mm
Depth 76mm
Minimum Operating Temperature -30°C
Maximum Operating Temperature +70°C
Dimensions 81 x 36 x 76 mm
Operating Temperature Range -30 → +70 °C
Discontinued product