3 Phase Industrial Surge Protection, 440 V, DIN Rail Mount

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): CN
Product Details

Acti 9 OV/UV + auto reset release - 4P - 63A

Specification
Attribute Value
Range Acti 9
Voltage Protection Rating 440 V
Series ICNV
Electrical Phase 3
Mounting Style DIN Rail Mount
Length 72mm
Width 84.8mm
Depth 72mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
Operating Temperature Range -25 → +55 °C
Dimensions 72 x 84.8 x 72 mm
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 1,440.69
(exc. VAT)
R 1,656.79
(inc. VAT)
units
Per unit
1 +
R 1,440.69