- RS stock no.:
- 179-9702
- Mfr. Part No.:
- A9C69263
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 1 183,89
(exc. VAT)
R 1 361,47
(inc. VAT)
Units | Per unit |
1 + | R 1 183,89 |
- RS stock no.:
- 179-9702
- Mfr. Part No.:
- A9C69263
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Acti 9 OV/UV + auto reset release - 2P - 63A
Specification
Attribute | Value |
---|---|
Device Type | Surge Protector |
Range | Acti 9 |
Series | ICNV |
Electrical Phase | 1 |
Mounting Style | DIN Rail |
Length | 36mm |
Width | 84.8mm |
Depth | 72mm |
Dimensions | 36 x 84.8 x 72mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -25 → +55 °C |