- RS stock no.:
- 230-2179
- Mfr. Part No.:
- 5UB1555
- Manufacturer:
- Siemens
On back order for despatch 2024/05/14
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 223,94
(exc. VAT)
R 257,53
(inc. VAT)
Units | Per unit |
1 + | R 223,94 |
- RS stock no.:
- 230-2179
- Mfr. Part No.:
- 5UB1555
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Siemens Socket Outlet works with an operating current ranges from 10 A to 16 A and operating voltage of 250 V. This socket outlet comes with White finishing or colour.
IP20 international protection rating
Thermoplastic
Thermoplastic
Specification
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Voltage Rating | 250 V |
IP Rating | IP20 |
Colour | White |
- RS stock no.:
- 230-2179
- Mfr. Part No.:
- 5UB1555
- Manufacturer:
- Siemens