- RS stock no.:
- 230-2178
- Mfr. Part No.:
- 5UB1536
- Manufacturer:
- Siemens
On back order for despatch 2024/05/21
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 366,70
(exc. VAT)
R 421,70
(inc. VAT)
Units | Per unit |
1 + | R 366,70 |
- RS stock no.:
- 230-2178
- Mfr. Part No.:
- 5UB1536
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Siemens Socket Outlet works with an operating current ranges from 10 A to 16 A and operating voltage of 250 V. This socket outlet comes with Red finishing or colour.
IP20 international protection rating
Thermoplastic
Thermoplastic
Specification
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Voltage Rating | 250 V |
IP Rating | IP20 |
Colour | Red |
- RS stock no.:
- 230-2178
- Mfr. Part No.:
- 5UB1536
- Manufacturer:
- Siemens