- RS stock no.:
- 216-3214
- Mfr. Part No.:
- 6GK5204-0JA00-2BA6
- Manufacturer:
- Siemens
Discontinued product
- RS stock no.:
- 216-3214
- Mfr. Part No.:
- 6GK5204-0JA00-2BA6
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 4 x RJ45 Ports, IP65 Rating - SCALANCE Series - 6GK5204-0JA00-2BA6
Provide a convenient network access point for your devices with this Ethernet switch from Siemens. It comes with four RJ45 ports to connect multiple appliances to the same network, making for easy device communication. The unit achieves both 10 and 100Mbit/s transmission speeds, giving you efficient data transfer on virtually all networks. Integrated LED indicators alert you to faulty connections and support fast troubleshooting. As shown by its IP65 rating, the switch is fully protected against dust and low-pressure water jets, so can withstand tough industrial conditions. You'll find Ethernet switches like this in food and beverage processing plants.
Features & Benefits
• Comes with an electronic manual on CD for convenient reference
• Can be mounted on a wall or industry-standard DIN rail for easy installation
• Low power loss of 4.8W for energy-efficient data connections
• Can be mounted on a wall or industry-standard DIN rail for easy installation
• Low power loss of 4.8W for energy-efficient data connections
What's the difference between managed and unmanaged Ethernet switches?
Managed Ethernet switches like this give you close control over which devices can connect to your network and how much bandwidth they can use, making for a secure LAN. Unmanaged switches aren't configurable and simply work on a plug-and-play basis.
Specification
Attribute | Value |
---|---|
Transmission Speed | 10/100Mbit/s |
RJ45 Ports | 4 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |