- RS stock no.:
- 883-1035
- Mfr. Part No.:
- 1407489
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 883-1035
- Mfr. Part No.:
- 1407489
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- PL
Product Details
Hybrid cable, Ethernet hybrid CAT5 (100 Mbps), 8-position, PUR halogen-free, black RAL 9005, shielded, Plug straight M12 SPEEDCON / IP67, coding: Y, on free cable end, cable length: 5 m, Power with Ethernet (PWE)
Specification
Attribute | Value |
---|---|
Series | NBC-MSY/ 5.0-94H SCO |
Number of Cores | 4 |
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Black |
Length | 5m |
Sheath Material | Polyurethane PUR |
Current Rating | 500 (Data) mA, 6 (Power) A |
Voltage Rating | 30 V |
IP Rating | IP65, IP67 |
Operating Temperature Range | -30 → +70 (Flexible) °C, -40 → +90 (Fixed) °C |
Number of Strands | 19 |
Core Strands | 19 x 0.1 (Signal Line) mm, 19 x 0.2 (Voltage Supply) mm |
Minimum Bend Radius | 10 x D |
Conductor Material | CuZn |
Size of Strands | 0.1 (Signal) mm, 0.2 (Voltage Supply) mm |
Cable Shape | Multicore |
Oil Resistant | Yes |
Insulation Material | PP |
Conductor Resistance | <lteq/>5 m<ohm/> |
American Wire Gauge | 20 AWG, 26 AWG |
Characteristic Impedance | 100 Ω |
Outer Diameter | 7.6mm |
Standards Met | IEC 11801, IEC 60754, IEC 60811-2-1, UL 1581, VDE 0282, VDE 0472 |
Minimum Operating Temperature | -30 (Flexible) °C, -40 (Fixed) °C |
Maximum Operating Temperature | +70 (Fiexible) °C, +90 (Fixed) °C |