- RS stock no.:
- 589-597
- Mfr. Part No.:
- C027500FAP
- Manufacturer:
- Arcolectric (Bulgin) Ltd
283 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 121,08
(exc. VAT)
R 139,24
(inc. VAT)
Units | Per unit |
1 - 24 | R 121,08 |
25 - 99 | R 118,05 |
100 - 249 | R 114,51 |
250 - 499 | R 109,93 |
500 + | R 105,53 |
- RS stock no.:
- 589-597
- Mfr. Part No.:
- C027500FAP
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Filament Panel Indicator
14mm coloured diffused polycarbonate lens
White nylon 6.6 body
Chrome bezel
Prominent or low profile lens
12 or 24V types
Filament life 10000 hours min. on an a.c. supply
0.25in. (6.3 x 0.8mm) terminals
White nylon 6.6 body
Chrome bezel
Prominent or low profile lens
12 or 24V types
Filament life 10000 hours min. on an a.c. supply
0.25in. (6.3 x 0.8mm) terminals
Specification
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Orange |
Mounting Hole Size | 10mm |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 37mA |
- RS stock no.:
- 589-597
- Mfr. Part No.:
- C027500FAP
- Manufacturer:
- Arcolectric (Bulgin) Ltd