EAO Filament Indicator Lamp, White, 36V, 30mA
- RS stock no.:
- 640-638
- Mfr. Part No.:
- 10-1316.1209
- Manufacturer:
- EAO
Subtotal (1 unit)*
R 64,26
(exc. VAT)
R 73,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 64.26 |
*price indicative
- RS stock no.:
- 640-638
- Mfr. Part No.:
- 10-1316.1209
- Manufacturer:
- EAO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Filament Indicator Lamp | |
| Voltage | 36V | |
| Sub Type | Filament Indicator Lamp | |
| Current | 30mA | |
| Lens Colour | White | |
| Lamp Designation | T1 | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Filament Indicator Lamp | ||
Voltage 36V | ||
Sub Type Filament Indicator Lamp | ||
Current 30mA | ||
Lens Colour White | ||
Lamp Designation T1 | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
- COO (Country of Origin):
- CZ
The EAO Filament Lamp is a versatile lighting solution designed for optimal performance and reliability under various operating conditions. With its sleek design and illumination in a crisp white tone, its tailored for both aesthetic and functional applications. Built to operate at 36 V AC/DC, this lamp balances energy efficiency with substantial brightness, making it an ideal choice for a wide range of environments. The lightweight construction and compact dimensions ensure easy installation and placement, while compliance with REACH and RoHS standards guarantees safety and environmental responsibility. Perfect for both industrial and personal use, this lamp meets the demands of modern lighting with style and efficiency.
Illuminates with a pure white light that enhances visibility
Compact form factor ensures easy integration into existing setups
Designed to operate across a wide voltage range for versatile applications
Lightweight construction facilitates simple handling and installation
Meets key safety standards for assurance of quality and compliance
Ideal for use in a variety of settings, from home to industrial
Related links
- EAO BA9S Filament Indicator Lamp 36V, 56mA
- EAO T1 Bi-Pin Filament Indicator Lamp 36V, 20mA
- EAO Filament Indicator Lamp 60V, 20mA
- EAO Filament Indicator Lamp 48V, 25mA
- EAO Filament Indicator Lamp 28V, 40mA
- EAO Filament Indicator Lamp 48V ac, 25mA
- EAO Filament Indicator Lamp 30V, 40mA
- EAO Filament Indicator Lamp 24V, 35mA
