- RS stock no.:
- 782-8625
- Mfr. Part No.:
- PS000SDXD
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 782-8625
- Mfr. Part No.:
- PS000SDXD
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
P Series IEC Power Inlets C-14
TE Corcom P Series are a comprehensive range of versatile power entry modules with a small footprint. These power entry modules feature a standard IEC 60321-1 C14 power inlet, and offer metric and North American fusing capabilities alongside an optional DPST on/off switch and two voltage selection options. This series offers filter options for general purpose, medical and high-perfomance EMI filtering. P Series power entry modules offer wide band RFI suppression in over 800 configurations and are suitable for application in home appliances medical equipment, fitness equipment, gaming equipment, television, audio, video, computing and HVAC.
Screw and snap-in mounting
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals
Specification
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 1 |
Switch Type | None |
Termination Method | Spade |
Current Rating | 10A |
Voltage Rating | 80 V dc |
Mounting Type | Snap-In |
Operating Frequency | 50/60Hz |
IEC Connector Type | C14 |