- RS stock no.:
- 164-5691
- Mfr. Part No.:
- 1-2178713-6
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 164-5691
- Mfr. Part No.:
- 1-2178713-6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Micro-MaTch Value Line 1.27mm Paddle Board Connectors
Micro-MaTch Value Line vertical mount PCB through hole mount paddle board connectors with a 1.27mm pitch. These Micro-MaTch ribbon cable to board paddle board connectors have black polyester GF housings and tin plated nickel IDC contacts.
Specification
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1.3A |
Contact Plating | Tin over Nickel |
Series | Micro-MaTch |
Contact Material | Copper |
Housing Material | PET GF |
- RS stock no.:
- 164-5691
- Mfr. Part No.:
- 1-2178713-6
- Manufacturer:
- TE Connectivity