Parker Hydraulic Pressure Reducing Valve, 098-91213-0 Base 315 bar
- RS stock no.:
- 837-325
- Mfr. Part No.:
- 098-91213-0
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
R 14 598,07
(exc. VAT)
R 16 787,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,598.07 |
*price indicative
- RS stock no.:
- 837-325
- Mfr. Part No.:
- 098-91213-0
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Pressure Reducing Valve | |
| Mount Pattern | Base | |
| Maximum Operating Pressure | 315 bar | |
| Maximum Flow Rate | 80L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Pressure Setting Range | 315 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Pressure Reducing Valve | ||
Mount Pattern Base | ||
Maximum Operating Pressure 315 bar | ||
Maximum Flow Rate 80L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Pressure Setting Range 315 bar | ||
Exempt
- COO (Country of Origin):
- CH
The Parker pilot operated pressure reducing valve offers precise control in hydraulic systems, designed for sandwich stack integration to maintain optimal pressure levels in demanding applications.
Compact and proven design enhances reliability in hydraulic operations
High flow capacity ensures optimum efficiency relative to valve size
Minimal delivery time reduces warehousing needs
Available in sizes NG06 and NG10 to suit diverse installation requirements
Related links
- Parker Hydraulic Pressure Reducing Valve, 098-91214-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91215-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91055-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91051-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91053-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91212-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91179-0 Base 350 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95346-0 Base 210 bar
