Parker Hydraulic Pressure Reducing Valve, 098-91055-0 Base 315 bar
- RS stock no.:
- 836-012
- Mfr. Part No.:
- 098-91055-0
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
R 20 301,01
(exc. VAT)
R 23 346,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 20,301.01 |
*price indicative
- RS stock no.:
- 836-012
- Mfr. Part No.:
- 098-91055-0
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Pressure Reducing Valve | |
| Mount Pattern | Base | |
| Maximum Operating Pressure | 315 bar | |
| Maximum Flow Rate | 120L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Pressure Setting Range | 315 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Pressure Reducing Valve | ||
Mount Pattern Base | ||
Maximum Operating Pressure 315 bar | ||
Maximum Flow Rate 120L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Pressure Setting Range 315 bar | ||
Exempt
- COO (Country of Origin):
- CH
The Parker pilot operated pressure reducing valve designed for maximum flow rates, facilitating efficient stack systems. Its sandwich design enhances operational reliability while managing pressure effectively within specified parameters.
Compact and proven design enhances reliability and performance
High flow capacity optimises efficiency in relation to valve size
Short delivery times eliminate the need for warehousing
Two sizes available to meet varied application needs
Related links
- Parker Hydraulic Pressure Reducing Valve, 098-91214-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91215-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91213-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91051-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91053-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91212-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91179-0 Base 350 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95346-0 Base 210 bar
