Parker Hydraulic Pressure Reducing Valve, 098-91179-0 Base 350 bar
- RS stock no.:
- 836-011
- Mfr. Part No.:
- 098-91179-0
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
R 10 730,99
(exc. VAT)
R 12 340,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,730.99 |
*price indicative
- RS stock no.:
- 836-011
- Mfr. Part No.:
- 098-91179-0
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Pressure Reducing Valve | |
| Mount Pattern | Base | |
| Maximum Operating Pressure | 350 bar | |
| Maximum Flow Rate | 80L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Pressure Setting Range | 70 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Pressure Reducing Valve | ||
Mount Pattern Base | ||
Maximum Operating Pressure 350 bar | ||
Maximum Flow Rate 80L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Pressure Setting Range 70 bar | ||
Exempt
- COO (Country of Origin):
- CH
The Parker pilot operated pressure reducing valve designed for optimal flow management and easy integration into stack systems, ensuring reliable operation in high-performance hydraulic applications.
Compact design increases reliability and longevity
High flow capacity optimises efficiency relative to valve size
Short delivery time eliminates the need for warehousing
Available in two sizes for versatile applications
Related links
- Parker Hydraulic Pressure Reducing Valve, 098-91215-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91214-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91213-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91053-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91212-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91055-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 098-91051-0 Base 315 bar
- Parker Hydraulic Pressure Reducing Valve, 016-95346-0 Base 210 bar
