Parker Hydraulic Pressure Reducing Valve, PRH082S30 Screw 350 bar
- RS stock no.:
- 823-278
- Mfr. Part No.:
- PRH082S30
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
R 4 291,14
(exc. VAT)
R 4 934,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,291.14 |
*price indicative
- RS stock no.:
- 823-278
- Mfr. Part No.:
- PRH082S30
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Pressure Reducing Valve | |
| Mount Pattern | Screw | |
| Maximum Operating Pressure | 350 bar | |
| Maximum Flow Rate | 30L/min | |
| Maximum Operating Temperature | 93.3°C | |
| Minimum Operating Temperature | -45°C | |
| Standards/Approvals | ISO 4406 | |
| Pressure Setting Range | 6.9 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Pressure Reducing Valve | ||
Mount Pattern Screw | ||
Maximum Operating Pressure 350 bar | ||
Maximum Flow Rate 30L/min | ||
Maximum Operating Temperature 93.3°C | ||
Minimum Operating Temperature -45°C | ||
Standards/Approvals ISO 4406 | ||
Pressure Setting Range 6.9 bar | ||
Exempt
- COO (Country of Origin):
- MX
The Parker pilot operated pressure reducing valves are designed to manage and regulate hydraulic system pressures efficiently. They ensure optimal performance by controlling the pressure in sub-circuits within hydraulic applications.
Capable of flow rates up to 150 lpm (40 gpm)
Regulates pressures from 200 to 3000 psi (13.8 to 210 bar)
Features a screw adjustment mechanism for fine-tuning pressure
Constructed with steel for durability and reliability
Operates effectively with mineral-based or synthetic hydraulic fluids
Related links
- Parker Hydraulic Pressure Reducing Valve, PRH081S10 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH101S10V Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH101S50 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH161S30 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH102S30 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRH082S10 Screw 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRPM2PP10KV DIN 350 bar
- Parker Hydraulic Pressure Reducing Valve, PRPM2PP20KV DIN 350 bar
