- RS stock no.:
- 145-9869
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 145-9869
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Specification
Attribute | Value |
---|---|
Connector A | M36 Male |
Overall Length | 78mm |
Inside Diameter | 3/4in |
Maximum Operating Pressure | 350bar |
Outside Diameter | 25mm |
Connector A - Thread Standard | Metric |
Connector B - Gender | Male |
Connector A - Gender | Male |
Connector A - Thread Size | M36 x 2 |