Parker 82C-2HP Hydraulic Hand Pump, 0.9 L Hand Pump, 700 bar

Subtotal (1 unit)*

R 13 296,31

(exc. VAT)

R 15 290,76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 13,296.31

*price indicative

RS stock no.:
824-479
Mfr. Part No.:
82C-2HP
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Maximum Operating Pressure

700 bar

Product Type

Hydraulic Hand Pump

Port Size

3/8-18 NPTF

Usable Oil Capacity

0.9L

Pump Type

Hand Pump

Displacement Per Stroke 1st Stage

11.26cm³

Thread Standard

NPTF

Displacement Per Stroke 2nd Stage

0.9cm³

Maximum Handle Effort

42kg

Height

177mm

Series

82C

Width

120mm

Standards/Approvals

ISO 9001

Length

533mm

Exempt

COO (Country of Origin):
DE
The Parker manually operated hydraulic hand pump unit facilitates the prompt and secure assembly of Ermeto Original fittings, ensuring convenience during tube connection processes.

Reliable device for fast and safe assembly of fittings

Includes a hand pump for efficient operation

Compact design allows mounting in a vice without tools

Complete assembly device includes a carrying case for portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy