NEUTRAL EZIPUMP1000L Pump Hydraulic Pump
- RS stock no.:
- 757-029
- Mfr. Part No.:
- EZIPUMP1000L
- Manufacturer:
- NEUTRAL
Subtotal (1 unit)*
R 122 229,31
(exc. VAT)
R 140 563,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 122,229.31 |
*price indicative
- RS stock no.:
- 757-029
- Mfr. Part No.:
- EZIPUMP1000L
- Manufacturer:
- NEUTRAL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Product Type | Pump | |
| Port Size | 20 mm | |
| Pump Type | Hydraulic Pump | |
| Thread Standard | Metric BSPP | |
| Weight | 700g | |
| Pump Material | Polythene | |
| Length | 1170mm | |
| Standards/Approvals | Constructed From Fda Compliant Plastics | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Product Type Pump | ||
Port Size 20 mm | ||
Pump Type Hydraulic Pump | ||
Thread Standard Metric BSPP | ||
Weight 700g | ||
Pump Material Polythene | ||
Length 1170mm | ||
Standards/Approvals Constructed From Fda Compliant Plastics | ||
Width 300mm | ||
- COO (Country of Origin):
- NZ
The NEUTRAL 1000 Litre Drum Pump is built with Durable polyethylene construction, offering superior chemical resistance for a wide range of liquids. Its true double-action design allows for efficient pumping on both up and down strokes, ensuring fast and complete liquid transfer. Made from FDA-compliant plastics, this pump is Ideal for use in food processing and other sensitive industries requiring high-quality materials.
Constructed from chemical-resistant polyethylene for long-lasting performance
True double-action design for efficient pumping on both up and down strokes
Made from FDA-compliant plastics for use with food products
Ideal for handling a variety of liquids in industrial and food-grade applications
Related links
- NEUTRAL EZIPUMP25L Pump Hydraulic Pump
- Hydraulic Hand Pumps
- RS PRO Hydraulic Hand Pump Hand
- RS PRO Hydraulic Hand Pump 12.7 mm Cylinder Stroke, 700 bar
- Enerpac P141 Hydraulic Hand Pump 12.7 mm Cylinder Stroke, 700 bar
- RS PRO Hydraulic Hand Pump Hydraulic 700 bar
- RS PRO Hydraulic Hand Pump Hydraulic 700 bar
- SCHAEFFLER PUMP1000-5L-AIR Hydraulic Hand Pump 1000 bar
