NEUTRAL EZIPUMP200L Hydraulic Hand Pump

Subtotal (1 unit)*

R 107 482,36

(exc. VAT)

R 123 604,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 107,482.36

*price indicative

RS stock no.:
757-028
Mfr. Part No.:
EZIPUMP200L
Manufacturer:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Product Type

Hydraulic Hand Pump

Port Size

20 mm

Port Type

Outlet

Displacement Per Stroke 1st Stage

160ml

Weight

400g

Width

41mm

Height

420mm

Length

160mm

Handle Material

Polypropylene

COO (Country of Origin):
NZ
The NEUTRAL 200 Litre Drum Pump is built with Durable polyethylene construction, offering superior chemical resistance for a wide range of liquids. Its true double-action design allows for efficient pumping on both up and down strokes, ensuring fast and complete liquid transfer. Made from FDA-compliant plastics, this pump is Ideal for use in food processing and other sensitive industries requiring high-quality materials.

Constructed from chemical-resistant polyethylene for long-lasting performance

True double-action design for efficient pumping on both up and down strokes

Made from FDA-compliant plastics for use with food products

Ideal for handling a variety of liquids in industrial and food-grade applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy