NEUTRAL EZIPUMP25L Pump Hydraulic Pump

Subtotal (1 unit)*

R 1 562,35

(exc. VAT)

R 1 796,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 14 September 2026
  • Plus 15 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,562.35

*price indicative

RS stock no.:
757-026
Mfr. Part No.:
EZIPUMP25L
Manufacturer:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Product Type

Pump

Port Size

20 mm

Pump Type

Hydraulic Pump

Weight

7kg

Pump Material

Polythene

Width

300mm

Series

Ezipump 25/5

Length

1170mm

Standards/Approvals

Fda Compliant Plastics

COO (Country of Origin):
NZ
The NEUTRAL 25 Drum Pump is a compact, versatile hand pump designed for a wide range of applications. Complete with an Ezi-action adapter, it ensures easy fitting to various containers. Made from chemical-resistant polypropylene and polyethylene, this double-action pump provides efficient pumping on both the up and down strokes. With a safety strap to prevent accidental pumping, it allows you to pump from the base of the container, ensuring complete emptying of contents. FDA compliant, it is also suitable for use with liquid food products.

Made from chemical resistant polypropylene and polyethylene for durability

Double action design for efficient pumping on both up and down strokes

Includes a safety strap to prevent accidental pumping

FDA compliant, suitable for use with liquid food products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy