SKF THAP 400E Hydraulic Hand Pump Air, Hydraulic, 4000 bar

Subtotal (1 unit)*

R 201 805,45

(exc. VAT)

R 232 076,27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 201,805.45

*price indicative

RS stock no.:
464-680
Mfr. Part No.:
THAP 400E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Hydraulic Hand Pump

Maximum Operating Pressure

4000 bar

Port Size

3/4 in

Port Type

G 3/4

Pump Type

Air, Hydraulic

Displacement Per Stroke 1st Stage

0.64cm³

Thread Standard

G

Weight

13kg

Pump Material

Aluminium

Width

171mm

Series

THAP E

Height

202mm

Standards/Approvals

RoHS

Length

405mm

COO (Country of Origin):
SE

SKF THAP E Series Hydraulic Hand Pump, 4000 Bar Maximum Operating Pressure, 0.64cm³ Displacement Per Stroke - THAP 400E


This hydraulic hand pump provides manual and air-assisted actuation for high-pressure hydraulic circuits in industrial settings. Designed for portable use, it is suitable where controlled, high-pressure fluid delivery is required and integrates with standard threaded hydraulic systems.

Features and Benefits:


• 4000 bar maximum operating pressure delivers extreme-pressure capability for testing and actuation
• 0.64 cm³ displacement per stroke enables fine control of fluid volume
• G3/4 threaded port allows secure connection to common hydraulic fittings
• Aluminium construction reduces mass for easier handling
• Dual Air and hydraulic operation permits flexible deployment in varied set-ups

Applications


• Suitable for pressure testing in automation and control cabinets
• Ideal for manual actuation of hydraulic test rigs in electronics manufacturing
• Used with diagnostic equipment for electrical-panel leak checks
• Can be used for field maintenance of mechanical assemblies requiring high pressure
• Suitable for portable pressure supply during on-site commissioning tasks

What is the pump's weight for assessing portability?


It weighs 13 kg which aids transport and positioning without specialised lifting equipment.

Which connection standard does the pump use for plumbing compatibility?


The pump employs a G thread standard with a G3/4 port to mate with common hydraulic hoses and adaptors.

What materials are used to balance durability and weight?


The main pump body is aluminium to provide corrosion resistance while limiting overall mass.

How Compact is the unit for storage or panel mounting?


The length is 405mm and the height is 202mm, enabling allocation within confined toolkits or service vans.

Is the unit configured for single- or multi-stage operation?


It is designed as a two-stage device to support varied pressure and flow requirements in high-pressure applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy