Schneider Electric Current VCM8001V5045 Sensor, Surface Mount, SE8000 Series
- RS stock no.:
- 758-772
- Mfr. Part No.:
- VCM8001V5045
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 3 871,54
(exc. VAT)
R 4 452,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,871.54 |
*price indicative
- RS stock no.:
- 758-772
- Mfr. Part No.:
- VCM8001V5045
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Sensor | |
| Series | SE8000 Series | |
| Mount Type | Surface Mount | |
| Sensor Output Type | Current | |
| Height | 25.1mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Sensor | ||
Series SE8000 Series | ||
Mount Type Surface Mount | ||
Sensor Output Type Current | ||
Height 25.1mm | ||
Width 71mm | ||
- COO (Country of Origin):
- SE
The Schneider Electric Sensor module is designed for precise CO2 measurement in various environments. It delivers reliable data, contributing to effective indoor Air quality management across different applications.
CO2 measurement range of 400 to 10,000 ppm for versatile applications
Compact dimensions of 71 mm width and 8.2 mm depth facilitate easy installation
Operates effectively in ambient temperatures ranging from -5 to 55 °C
Features Rapid response time of 2 minutes for timely data reporting
Utilises infrared technology for dependable and precise measurements
Related links
- Schneider Electric SE8000 Series Temperature Control Module 7 V dc Supply Voltage Controller
- Schneider Electric SE8000 Series Temperature Control Module 24 V ac Supply Voltage Controller
- ams OSRAM Hall Effect Sensor Surface Mount Rectangular Body, 7 V dc 4.5V
- Schneider Electric SE8000 Surface Mount Temperature Control Module Relay 24V Temperature Control
- ROHM Hall Effect Sensor Surface Block Body 4.5V
- Microchip MCP9700 Series Surface Mount ±1°C, 5-Pin
- Microchip MCP9700 Series Surface Mount ±1°C,
- Microchip EMC1412 Series Surface Mount I2C 8-Pin
