Jubilee Stainless Steel Hex Screw, 11mm Band Width, 40mm - 1000mm Inside Diameter

  • RS stock no. 144-0727
  • Mfr. Part No. MB1902
  • Manufacturer Jubilee
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): GB
Product Details

Jubilee stainless steel multiband is a self-assembly, endless banding or screw band system, which allows you to cut the band to the desired length. The multibands have been designed with continuous thread making it suitable for cutting to fit different types of applications.

Specification
Attribute Value
Inside Diameter 15.7mm
Material Stainless Steel
Inside Diameter Minimum 40mm
Inside Diameter Maximum 1000mm
Band Width 11mm
Stainless Steel Type A4 316
Screw/Bolt Head Hex Screw
8 Available in 4–6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each
R 4,657.28
(exc. VAT)
R 5,355.87
(inc. VAT)
units
Per unit
1 +
R 4,657.28
Not Available for premium delivery