- RS stock no.:
- 135-0733
- Mfr. Part No.:
- 712100113
- Manufacturer:
- AUER Signal
- RS stock no.:
- 135-0733
- Mfr. Part No.:
- 712100113
- Manufacturer:
- AUER Signal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer HPT-HTG Series Signal Horns
Auer HPT-HTG professional range of sounder horns are loud and robust electro-mechanical signal horns.
Features and Benefits
Impact resistant housing
108 dB Max. sound pressure
108 dB Max. sound pressure
Horn
Specification
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP 55 |
Current Type | AC |
Number Of Tones | 1 |
Mounting Style | Surface Mount |
Application Type | Horn |
Maximum Decibel | 108dB |
Series | HPT |
Special Features | For Universal Audible Applications, Impact Resistant Synthetic Housing, Loud, Well Designed & Robust Electromechanical Signal Horns, Wide Voltage Range |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |