- RS stock no.:
- 135-0730
- Mfr. Part No.:
- 710000105
- Manufacturer:
- AUER Signal
- RS stock no.:
- 135-0730
- Mfr. Part No.:
- 710000105
- Manufacturer:
- AUER Signal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer KLH-KDH Series Mini Horns
Auer KLH-KDH professional range of mini sounder horns are loud and robust electro-mechanical signal horns in a compact design.
Features and Benefits
Electro-mechanical horn
Impact resistant housing
108 dB Max. sound pressure
Impact resistant housing
108 dB Max. sound pressure
Horn
Specification
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |
IP Rating | IP 43 |
Current Type | AC |
Number Of Tones | 1 |
Mounting Style | Surface Mount |
Application Type | Horn |
Maximum Decibel | 92dB |
Series | KDH |
Maximum Temperature | +50°C |
Minimum Temperature | -25°C |
Special Features | Attractive Price-Performance Ratio, For Universal Audible Applications, Smaller Design, Wide Voltage Range |