nVent-Hoffman Mounting Bracket For Use With HMI COMPACT™ Pendant Arm Series 4 System 80 Type 12,

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): DE
Product Details

COMPACT Series 4 Pendant Arm Hardware

Hoffman COMPACT™ Series 4 Pendant Arm series accessories for HMI enclosures. The range of accessories offer various body styles, configurations and mounting options to complete the HMI required. COMPACT™ Series 4 offers superior load bearing capacity and functional reliability.

Cast aluminum couplings and extruded aluminum tubing
Multiple coupling types
Removable access plates simplify cable installation inside fittings
Heavy duty bearings in all movable joints
Deep tube fittings in all couplings
Adjustable set screws allow accurate alignment of supporting tubes

Hoffman HMI's

Specification
Attribute Value
Accessory Type Cable Wall Joint
For Use With HMI COMPACT™ Pendant Arm Series 4 System 80 Type 12
Special Features Includes Bellows with Zipper, RAL 7035 Light-Grey Polyester Powder Paint, Seals, Set Screws, Swivel Range is Approximately 180 Degrees
Application Industrial
Discontinued product