Hi-Force, Portable Cylinder, OEM/003/019 Single Acting 50 t 15 mm
- RS stock no.:
- 711-743
- Mfr. Part No.:
- OEM/003/019
- Manufacturer:
- Hi-Force
Subtotal (1 unit)*
R 42 211,09
(exc. VAT)
R 48 542,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 42,211.09 |
*price indicative
- RS stock no.:
- 711-743
- Mfr. Part No.:
- OEM/003/019
- Manufacturer:
- Hi-Force
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Cylinder | |
| Closed Height | 67mm | |
| Stroke Length | 15mm | |
| Extended Height | 82mm | |
| Cylinder Capacity | 50t | |
| Action Type | Single Acting | |
| Maximum Operating Pressure | 700 bar | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Cylinder | ||
Closed Height 67mm | ||
Stroke Length 15mm | ||
Extended Height 82mm | ||
Cylinder Capacity 50t | ||
Action Type Single Acting | ||
Maximum Operating Pressure 700 bar | ||
- COO (Country of Origin):
- GB
The Hi-Force Single acting low height pad cylinder designed for lifting heavy loads with exceptional efficiency and precision. With a remarkable capacity of 50 tonnes and a stroke length of 15 mm, this cylinder is perfect for applications requiring robust lifting solutions in confined spaces. Its Compact design ensures versatility, making it an Ideal choice for maintenance and construction tasks. Tailored to meet high-performance standards, the HPS500 incorporates Durable materials and user-friendly features, ensuring reliability and safety during operation. Elevate your lifting capabilities with this exceptional piece of equipment.
50 tonnes capacity provides significant lifting power for heavy loads
15 mm stroke length allows for effective operation in tight spaces
Single acting design ensures straightforward functionality and ease of use
Constructed with high-quality materials for durability and reliability
Ideal for a variety of applications including maintenance and construction
Compact form facilitates usage in restricted areas without compromising performance
Manually operated for better control and precision during lifting tasks
Compatible with high-pressure hydraulic systems for enhanced operational efficiency
