Hi-Force, Portable Cylinder, OEM/003/018 Single Acting 10 t 10 mm

Subtotal (1 unit)*

R 35 017,16

(exc. VAT)

R 40 269,73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 35,017.16

*price indicative

RS stock no.:
711-742
Mfr. Part No.:
OEM/003/018
Manufacturer:
Hi-Force
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Force

Product Type

Cylinder

Closed Height

46mm

Stroke Length

10mm

Extended Height

56mm

Action Type

Single Acting

Cylinder Capacity

10t

Maximum Operating Pressure

700 bar

COO (Country of Origin):
GB
The Hi-Force Single acting low height pad cylinder designed for precision lifting applications. With a capacity of 10 tonnes and a Compact stroke length of 10 mm, this cylinder excels in scenarios demanding minimal vertical space, making it Ideal for low-profile tasks. Its robust construction ensures longevity and reliability under demanding conditions, while its lightweight design allows for easy handling.

Designed for low-profile lifting, making it suitable for tight spaces

Maximum load capacity of 10 tonnes enhances versatility

Compact stroke length of 10 mm provides precise control during lifts

Lightweight construction ensures ease of transport and manipulation

Ideal for a variety of applications in the industrial and construction sectors

Durable build guarantees longevity even in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy