Hi-Force, Portable Cylinder, OEM/003/017 Single Acting 20 t 44 mm
- RS stock no.:
- 711-741
- Mfr. Part No.:
- OEM/003/017
- Manufacturer:
- Hi-Force
Subtotal (1 unit)*
R 37 027,21
(exc. VAT)
R 42 581,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 37,027.21 |
*price indicative
- RS stock no.:
- 711-741
- Mfr. Part No.:
- OEM/003/017
- Manufacturer:
- Hi-Force
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Cylinder | |
| Stroke Length | 44mm | |
| Closed Height | 102mm | |
| Extended Height | 146mm | |
| Cylinder Capacity | 20t | |
| Action Type | Single Acting | |
| Maximum Operating Pressure | 700 bar | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Cylinder | ||
Stroke Length 44mm | ||
Closed Height 102mm | ||
Extended Height 146mm | ||
Cylinder Capacity 20t | ||
Action Type Single Acting | ||
Maximum Operating Pressure 700 bar | ||
- COO (Country of Origin):
- GB
The Hi-Force Cylinder is expertly designed for applications where traditional cylinders cannot access due to height constraints. This single acting cylinder boasts a capacity of 10 tonnes and a stroke length of 40 mm, providing exceptional reliability and performance in tight spaces. Its Compact and low-profile design ensures that powerful lifting can be achieved in confined areas, making it an essential component for various hydraulic tasks. Build quality is paramount; it offers a closed height of just 95 mm, allowing for seamless integration into assemblies where limited height is a pivotal consideration.
Single acting design enables efficient operation in confined environments
Low height profile allows for accessibility in tight spaces
A robust capacity of 10 tonnes ensures it can handle substantial loads with ease
Stroke length of 40 mm provides functional movement for effective lifting tasks
Constructed from high-quality materials, ensuring durability under pressure
Ideal for use in industrial, automotive, and construction applications, offering versatile performance
Lightweight design facilitates easy handling and transport during setup and operation
Related links
- Hi-Force OEM/003/008 Single Acting 20 t 44 mm
- Hi-Force OEM/003/003 Single Acting 10 t 150 mm
- Hi-Force OEM/003/012 Single Acting 33 t 50 mm
- Hi-Force OEM/003/011 Single Acting 23 t 50 mm
- Hi-Force OEM/003/019 Single Acting 50 t 15 mm
- Hi-Force OEM/003/001 Single Acting 4.5 t 125 mm
- Hi-Force OEM/003/002 Single Acting 10 t 56 mm
- Hi-Force OEM/003/004 Single Acting 14.5 t 100 mm
