Hi-Force, Portable Cylinder, OEM/003/016 Single Acting 10 t 40 mm
- RS stock no.:
- 711-740
- Mfr. Part No.:
- OEM/003/016
- Manufacturer:
- Hi-Force
Subtotal (1 unit)*
R 35 334,66
(exc. VAT)
R 40 634,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 35,334.66 |
*price indicative
- RS stock no.:
- 711-740
- Mfr. Part No.:
- OEM/003/016
- Manufacturer:
- Hi-Force
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Cylinder | |
| Closed Height | 95mm | |
| Stroke Length | 40mm | |
| Extended Height | 135mm | |
| Maximum Operating Pressure | 700 bar | |
| Action Type | Single Acting | |
| Cylinder Capacity | 10t | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Cylinder | ||
Closed Height 95mm | ||
Stroke Length 40mm | ||
Extended Height 135mm | ||
Maximum Operating Pressure 700 bar | ||
Action Type Single Acting | ||
Cylinder Capacity 10t | ||
- COO (Country of Origin):
- GB
The Hi-Force Single acting hydraulic cylinder designed for efficiency in lifting applications. With a capacity of 14.5 tonnes and a stroke length of 100 mm, this cylinder is particularly suited for various industrial tasks where reliable performance is paramount. Its solid piston design ensures effective pressure application, making it a perfect choice for both heavy machinery and automotive uses. Crafted from high-quality materials, the HSS154 offers exceptional durability and resilience under high-pressure conditions up to 700 bar, while its spring-assisted return mechanism enhances operational convenience, particularly when Rapid repositioning is required.
Single-acting design ensures powerful lifting with easy operation
Capacity of 14.5 tonnes facilitates a wide range of industrial applications
Stroke length of 100 mm provides effective lifting for Compact spaces
Closed height of 204 mm allows for versatile installation options
Spring-assisted return mechanism speeds up the lowering process
High-pressure rating of 700 bar guarantees reliability in demanding situations
Constructed from Durable materials for long-lasting performance
Compatible with a variety of pumps and accessories for enhanced functionality
