Hi-Force, Portable Cylinder, OEM/003/015 Single Acting 14.5 t 150 mm
- RS stock no.:
- 711-739
- Mfr. Part No.:
- OEM/003/015
- Manufacturer:
- Hi-Force
Image representative of range
Subtotal (1 unit)*
R 44 009,64
(exc. VAT)
R 50 611,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 44,009.64 |
*price indicative
- RS stock no.:
- 711-739
- Mfr. Part No.:
- OEM/003/015
- Manufacturer:
- Hi-Force
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Cylinder | |
| Closed Height | 254mm | |
| Stroke Length | 150mm | |
| Extended Height | 404mm | |
| Cylinder Capacity | 14.5t | |
| Maximum Operating Pressure | 700 bar | |
| Action Type | Single Acting | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Cylinder | ||
Closed Height 254mm | ||
Stroke Length 150mm | ||
Extended Height 404mm | ||
Cylinder Capacity 14.5t | ||
Maximum Operating Pressure 700 bar | ||
Action Type Single Acting | ||
- COO (Country of Origin):
- GB
The Hi-Force Single acting cylinder is engineered for robust lifting solutions, providing a capacity of 14.5 tonnes with a versatile stroke length of 150 mm. Its design incorporates a solid piston for reliable performance, suited for a variety of applications. With a closed height of 254 mm, it ensures efficient use of space while maintaining exceptional functionality. This hydraulic cylinder is Ideal for those looking to enhance their lifting capabilities with a product that balances strength and ease of use.
Delivers an impressive lifting capacity of 14.5 tonnes, ensuring you can tackle heavy workloads with ease
Incorporates a stroke length of 150 mm, providing flexibility for different lifting tasks
Designed with a solid piston for superior reliability during operation
Closed height of 254 mm allows for effective use in tight spaces without compromising performance
Compatible with a variety of pumps and accessories, enhancing its utility across different applications
Part of a comprehensive range of cylinders, making it suitable for both industrial and commercial use
