Hi-Force, Portable Cylinder, OEM/003/013 Single Acting 10 t 150 mm

Image representative of range

Subtotal (1 unit)*

R 40 315,31

(exc. VAT)

R 46 362,61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 40,315.31

*price indicative

RS stock no.:
711-736
Mfr. Part No.:
OEM/003/013
Manufacturer:
Hi-Force
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Force

Product Type

Cylinder

Stroke Length

150mm

Closed Height

225mm

Extended Height

375mm

Maximum Operating Pressure

700 bar

Action Type

Single Acting

Cylinder Capacity

10t

COO (Country of Origin):
GB
The Hi-Force Single acting hydraulic cylinder designed for multi-purpose applications, providing a capacity of 10 tonnes with a generous stroke length of 150 mm. Engineered for efficiency, it features a closed height of 225 mm, making it suitable for a range of tasks where compactness and power are essential. Ideal for lifting and pushing tasks, this cylinder ensures reliability under a working pressure of 700 bar. Its robust construction, combined with a spring-assisted return mechanism, allows for quick and effective operation, making it an indispensable tool for professionals in hydraulic applications.

Single-acting design for efficient operation in diverse applications

Capacity of 10 tonnes to handle significant loads with ease

Stroke length of 150 mm, providing flexibility for various tasks

Closed height of 225 mm, ensuring versatility in tight spaces

Spring-assisted return mechanism enhances operational speed and efficiency

Compatible with a range of Hi-Force pumps and accessories for seamless integration

Designed to withstand a high working pressure of 700 bar for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy