Hi-Force, Portable Cylinder, OEM/003/011 Single Acting 23 t 50 mm

Subtotal (1 unit)*

R 35 943,05

(exc. VAT)

R 41 334,51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 35,943.05

*price indicative

RS stock no.:
711-734
Mfr. Part No.:
OEM/003/011
Manufacturer:
Hi-Force
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Force

Product Type

Cylinder

Closed Height

160mm

Stroke Length

50mm

Extended Height

210mm

Cylinder Capacity

23t

Action Type

Single Acting

Maximum Operating Pressure

700 bar

COO (Country of Origin):
GB
The Hi-Force Single acting hollow piston cylinder designed to deliver exceptional performance in various lifting applications. With a capacity of 23 tonnes and a stroke length of 50 mm, this cylinder is Ideal for tasks requiring precise lifting power and reliability. Its construction ensures durability while maintaining lightweight benefits, making it easy to handle and transport.

Delivers a striking capacity of 23 tonnes for heavy lifting tasks

Features a Compact stroke length of 50 mm, suitable for tight spaces

Constructed for durability, ensuring longevity and consistent performance

Lightweight design aids in easy transportation and handling

Designed for single acting performance, providing reliability in lifting operations

Compatible with a range of accessories for enhanced functionality

Ideal for use in industrial and construction environments, ensuring versatile applicability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy