Hi-Force, Portable Cylinder, OEM/003/009 Single Acting 32 t 60 mm
- RS stock no.:
- 711-732
- Mfr. Part No.:
- OEM/003/009
- Manufacturer:
- Hi-Force
Image representative of range
Subtotal (1 unit)*
R 32 266,59
(exc. VAT)
R 37 106,58
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 32,266.59 |
*price indicative
- RS stock no.:
- 711-732
- Mfr. Part No.:
- OEM/003/009
- Manufacturer:
- Hi-Force
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Cylinder | |
| Stroke Length | 60mm | |
| Closed Height | 119mm | |
| Extended Height | 179mm | |
| Cylinder Capacity | 32t | |
| Maximum Operating Pressure | 700 bar | |
| Action Type | Single Acting | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Cylinder | ||
Stroke Length 60mm | ||
Closed Height 119mm | ||
Extended Height 179mm | ||
Cylinder Capacity 32t | ||
Maximum Operating Pressure 700 bar | ||
Action Type Single Acting | ||
- COO (Country of Origin):
- GB
The Hi-Force Low height cylinder is engineered to deliver outstanding lifting power in Compact spaces, with a capacity of 32 tonnes and an effective stroke length of 60 mm. Designed for single acting applications, this cylinder comes equipped with a solid piston feature, allowing it to perform under extensive conditions. With a closed height of just 119 mm, it is Ideal for low clearance scenarios, ensuring you can tackle even the most challenging lifting tasks with ease and precision. This product reflects hi-force's commitment to quality and reliability, making it an indispensable tool for both professional and DIY applications.
Single acting design provides efficient operation
Compact closed height allows for use in tight spaces
A solid piston design enhances lifting capability and safety
High capacity of 32 tonnes ensures suitability for heavy lifting tasks
Stroke length of 60 mm offers versatility in various applications
Durable construction ensures longevity and withstands demanding environments
