Hi-Force, Portable Cylinder, OEM/003/007 Single Acting 10 t 40 mm

Image representative of range

Subtotal (1 unit)*

R 29 065,03

(exc. VAT)

R 33 424,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 29,065.03

*price indicative

RS stock no.:
711-730
Mfr. Part No.:
OEM/003/007
Manufacturer:
Hi-Force
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Force

Product Type

Cylinder

Stroke Length

40mm

Closed Height

95mm

Extended Height

135mm

Maximum Operating Pressure

700 bar

Cylinder Capacity

10t

Action Type

Single Acting

COO (Country of Origin):
GB
The Hi-Force Low height single acting hydraulic cylinder designed to meet the demands of various lifting applications. With a capacity of 10 tonnes and a stroke length of 40 mm, this cylinder ensures reliable operation in confined spaces. Its robust construction features a closed height of 95 mm, making it perfect for low clearance situations where standard cylinders cannot operate effectively.

Single acting design provides effective lifting and lowering

Low height configuration accommodates tight working environments

Capacity of 10 tonnes ensures the strength needed for heavy-duty applications

Stroke length of 40 mm allows for precise lifting control

Closed height of 95 mm optimises performance in low clearance scenarios

Built with Durable materials for long-lasting reliability

Compatible with a variety of pumps and accessories for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy