Hi-Force, Portable Cylinder, OEM/003/006 Single Acting 25 t 150 mm

Image representative of range

Subtotal (1 unit)*

R 37 212,34

(exc. VAT)

R 42 794,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 37,212.34

*price indicative

RS stock no.:
711-729
Mfr. Part No.:
OEM/003/006
Manufacturer:
Hi-Force
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Force

Product Type

Cylinder

Stroke Length

150mm

Closed Height

273mm

Extended Height

423mm

Maximum Operating Pressure

700 bar

Action Type

Single Acting

Cylinder Capacity

25t

COO (Country of Origin):
GB
The Hi-Force Single acting cylinder designed for multi-purpose applications, offering a remarkable capacity of 25 tonnes. With a stroke length of 150 mm and a closed height of 273 mm, this hydraulic cylinder excels in demanding environments, ensuring reliability and efficiency. Its solid construction and thoughtful design make it a preferred choice for professionals seeking a dependable solution in hydraulic lifting.

Single acting design for efficient operation

Capacity of 25 tonnes handles substantial loads

Stroke length of 150 mm allows for versatile application

Closed height of 273 mm ensures compatibility with limited space

Ideal for heavy-duty lifting and pushing tasks

Robust construction ensures durability in demanding settings

Enhanced performance contributes to operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy