Hi-Force, Portable Cylinder, OEM/003/005 Single Acting 14.5 t 150 mm

Subtotal (1 unit)*

R 36 498,44

(exc. VAT)

R 41 973,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 36,498.44

*price indicative

RS stock no.:
711-728
Mfr. Part No.:
OEM/003/005
Manufacturer:
Hi-Force
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Force

Product Type

Cylinder

Stroke Length

150mm

Closed Height

254mm

Extended Height

404mm

Action Type

Single Acting

Cylinder Capacity

14.5t

Maximum Operating Pressure

700 bar

COO (Country of Origin):
GB
The Hi-Force Hydraulic cylinder is engineered for robust performance across various applications, offering a capacity of 14.5 tonnes and a stroke length of 150 mm. Designed for efficiency, this single-acting cylinder features a spring-assisted return mechanism, ensuring fast and reliable operation when lifting or pressing heavy materials. Its solid piston construction provides added durability, making it suitable for demanding environments.

Single-acting design enables exceptional lifting efficiency

Spring-assisted return for speedy retraction and enhanced productivity

Solid piston construction ensures maximum reliability under pressure

Compact closed height allows for use in confined spaces

Compatible with a range of pumps and accessories for seamless system integration

Durable design suited for industrial and workshop applications

Part of a comprehensive range that includes various capacities and configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy